Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ7.0E3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ7.0E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ7.0E3/TR13 |
Description | TVS DIODE 7VWM 13.3VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 225.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 225.6A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-T7.0ALF | Bourns Inc. | 0 | CD214C-T7.0ALF-ND | kr.0.00000 | Similar |
| CD214L-T7.0ALF | Bourns Inc. | 0 | CD214L-T7.0ALF-ND | kr.0.00000 | Similar |
| SMCJ7.0A | Littelfuse Inc. | 6.734 | SMCJ7.0ALFCT-ND | kr.5.96000 | Similar |
| SMCJ7.0A | Bourns Inc. | 14.108 | SMCJ7.0ABCT-ND | kr.5.90000 | Similar |
| SMCJ7.0A-13-F | Diodes Incorporated | 0 | SMCJ7.0A-FDICT-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.22814 | kr.33,684.42 |
| Unit Price without VAT: | kr.11.22814 |
|---|---|
| Unit Price with VAT: | kr.14.03518 |






