


SMDA12CE3/TR7 | |
---|---|
DigiKey Part Number | 150-SMDA12CE3/TR7TR-ND - Tape & Reel (TR) 150-SMDA12CE3/TR7CT-ND - Cut Tape (CT) 150-SMDA12CE3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA12CE3/TR7 |
Description | TVS DIODE 12VWM 19VC 8SOIC |
Customer Reference | |
Detailed Description | 19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 95pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.73000 | kr.9.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.08800 | kr.9,088.00 |
Unit Price without VAT: | kr.9.73000 |
---|---|
Unit Price with VAT: | kr.12.16250 |