SMDA12-6/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.21.81000
Datasheet
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA12-6/TR13

DigiKey Part Number
SMDA12-6/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA12-6/TR13
Description
TVS DIODE 12VWM 24VC 8SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
185pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
6
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDA12-6/TR7Microchip Technology0150-SMDA12-6/TR7CT-NDkr.21.81000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.74611kr.46,865.28
Manufacturers Standard Package
Unit Price without VAT:kr.18.74611
Unit Price with VAT:kr.23.43264