11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05C-7/TR13

DigiKey Part Number
SMDA05C-7/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA05C-7/TR13
Description
TVS DIODE 5VWM 11VC 8SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SMDA05C-7/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
7
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.03082kr.25,077.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.03082
Unit Price with VAT:kr.12.53853