SMCJ45CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 2.965
Unit Price: kr.1.54000
Datasheet

Direct


Bourns Inc.
In Stock: 8.314
Unit Price: kr.6.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.739
Unit Price: kr.5.59000
Datasheet

Direct


Diodes Incorporated
In Stock: 25.730
Unit Price: kr.4.95000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.872
Unit Price: kr.4.31000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.98681
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.98020
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.971
Unit Price: kr.2.83000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 450
Unit Price: kr.7.07000
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ45CAE3/TR13

DigiKey Part Number
SMCJ45CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ45CAE3/TR13
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.40792kr.10,223.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.40792
Unit Price with VAT:kr.4.25990