SMCJ150CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.954
Unit Price: kr.17.94000
Datasheet

Similar


Bourns Inc.
In Stock: 2.362
Unit Price: kr.8.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.846
Unit Price: kr.6.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.123
Unit Price: kr.6.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.266
Unit Price: kr.5.39000

Similar


Littelfuse Inc.
In Stock: 99
Unit Price: kr.14.20000
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.12.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.17471
268V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150CE3/TR13

DigiKey Part Number
SMCJ150CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ150CE3/TR13
Description
TVS DIODE 150VWM 268VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
268V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
167V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
268V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ150CALittelfuse Inc.2.954F10848CT-NDkr.17.94000Similar
SMCJ150CABourns Inc.2.362SMCJ150CABCT-NDkr.8.05000Similar
SMCJ150CATaiwan Semiconductor Corporation3.846SMCJ150CAFSCT-NDkr.6.66000Similar
SMCJ150CALittelfuse Inc.15.123SMCJ150CALFCT-NDkr.6.66000Similar
SMCJ150CA-13-FDiodes Incorporated2.26631-SMCJ150CA-13-FCT-NDkr.5.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.00308kr.12,009.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.00308
Unit Price with VAT:kr.5.00385