SMCJ13AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.208
Unit Price: kr.10.55000
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.4.29211
Datasheet

Similar


Littelfuse Inc.
In Stock: 652
Unit Price: kr.14.15000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 2.935
Unit Price: kr.4.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.09118
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.262
Unit Price: kr.2.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.52500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 400
Unit Price: kr.5.79000
Datasheet

Similar


Bourns Inc.
In Stock: 8.737
Unit Price: kr.2.96000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.96194
21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ13AE3/TR13

DigiKey Part Number
SMCJ13AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13AE3/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.21500kr.9,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.21500
Unit Price with VAT:kr.4.01875