SMBJ5934AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.805
Unit Price: kr.4.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.988
Unit Price: kr.4.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.09606
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04523
Datasheet

Parametric Equivalent


onsemi
In Stock: 74.587
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.492
Unit Price: kr.7.23000
Datasheet
Zener Diode 24 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5934AE3/TR13

DigiKey Part Number
SMBJ5934AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5934AE3/TR13
Description
DIODE ZENER 24V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 24 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5934B-E3/52Vishay General Semiconductor - Diodes Division2.805112-SMBZ5934B-E3/52CT-NDkr.4.95000Similar
SMBZ5934B-E3/5BVishay General Semiconductor - Diodes Division2.988112-SMBZ5934B-E3/5BCT-NDkr.4.95000Similar
SMBZ5934B-M3/52Vishay General Semiconductor - Diodes Division0SMBZ5934B-M3/52-NDkr.1.09606Similar
SMBZ5934B-M3/5BVishay General Semiconductor - Diodes Division0SMBZ5934B-M3/5B-NDkr.1.04523Similar
1SMB5934BT3Gonsemi74.5871SMB5934BT3GOSCT-NDkr.2.98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes