SMBJ5932B/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 55.252
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.589
Unit Price: kr.7.23000
Datasheet
Zener Diode 20 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5932B/TR13

DigiKey Part Number
SMBJ5932B/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5932B/TR13
Description
DIODE ZENER 20V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 20 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5932BT3Gonsemi55.2521SMB5932BT3GOSCT-NDkr.2.98000Parametric Equivalent
SZ1SMB5932BT3Gonsemi10.589488-SZ1SMB5932BT3GCT-NDkr.7.23000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes