SMAJ58CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.870
Unit Price: kr.1.80000
Datasheet

Similar


Bourns Inc.
In Stock: 175
Unit Price: kr.2.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 52.276
Unit Price: kr.2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 33.064
Unit Price: kr.3.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.990
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 28.232
Unit Price: kr.1.67000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


YAGEO
In Stock: 834
Unit Price: kr.2.19000
Datasheet
93.6V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58CAE3/TR13

DigiKey Part Number
SMAJ58CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ58CAE3/TR13
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
93.6V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02880kr.5,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02880
Unit Price with VAT:kr.1.28600