SMAJ24CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.447
Unit Price: kr.1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 72.733
Unit Price: kr.2.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 50.952
Unit Price: kr.1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 57.753
Unit Price: kr.2.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.286
Unit Price: kr.3.07000
Datasheet

Similar


Comchip Technology
In Stock: 27.516
Unit Price: kr.1.79000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24CE3/TR13

DigiKey Part Number
SMAJ24CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ24CE3/TR13
Description
TVS DIODE 24VWM 43VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
43V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02400kr.5,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02400
Unit Price with VAT:kr.1.28000