SM843031-01KA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Ethernet IC 312.5MHz 1 Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM843031-01KA

DigiKey Part Number
576-3775-5-ND
Manufacturer
Manufacturer Product Number
SM843031-01KA
Description
IC CLK/FREQ SYN ETHERNET 8-TSSOP
Customer Reference
Detailed Description
Ethernet Clock/Frequency Synthesizer IC 312.5MHz 1 Output 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SM843031-01KA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
312.5MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.