
SM802123UMG-TR | |
|---|---|
DigiKey Part Number | 150-SM802123UMG-TR-ND - Tape & Reel (TR) 150-SM802123UMG-TRCT-ND - Cut Tape (CT) 150-SM802123UMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM802123UMG-TR |
Description | IC CLOCK GENERATOR 44QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz, 125MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 25MHz, 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.191.07365 | kr.191,073.65 |
| Unit Price without VAT: | kr.191.07365 |
|---|---|
| Unit Price with VAT: | kr.238.84206 |

