
SIO10N268-NU | |
|---|---|
DigiKey Part Number | SIO10N268-NU-ND |
Manufacturer | |
Manufacturer Product Number | SIO10N268-NU |
Description | IC INTERFACE SPECIALIZED 128VTQN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 25 | kr.49.47160 | kr.1,236.79 |
| 100 | kr.47.73000 | kr.4,773.00 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |



