
SG2844DM | |
|---|---|
DigiKey Part Number | 150-SG2844DM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SG2844DM |
Description | IC OFFLINE SWITCH 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Topology 100Hz ~ 500kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | 48% | |
Frequency - Switching | 100Hz ~ 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.53055 | kr.5,506.11 |
| Unit Price without VAT: | kr.27.53055 |
|---|---|
| Unit Price with VAT: | kr.34.41319 |

