
SG2842M | |
|---|---|
DigiKey Part Number | SG2842M-ND |
Manufacturer | |
Manufacturer Product Number | SG2842M |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100Hz ~ 500kHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | 95% | |
Frequency - Switching | 100Hz ~ 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.49000 | kr.26.49 |
| 10 | kr.20.04200 | kr.200.42 |
| 25 | kr.18.43360 | kr.460.84 |
| 100 | kr.16.66270 | kr.1,666.27 |
| Unit Price without VAT: | kr.26.49000 |
|---|---|
| Unit Price with VAT: | kr.33.11250 |

