
SEC1110-A5-02-TR | |
|---|---|
DigiKey Part Number | SEC1110-A5-02-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEC1110-A5-02-TR |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SEC1110-A5-02-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Smart Card | |
Interface | SPI Serial, USB, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.16.40285 | kr.82,014.25 |
| Unit Price without VAT: | kr.16.40285 |
|---|---|
| Unit Price with VAT: | kr.20.50356 |

