
SBR6045E3 | |
|---|---|
DigiKey Part Number | SBR6045E3MS-ND |
Manufacturer | |
Manufacturer Product Number | SBR6045E3 |
Description | DIODE SCHOTTKY 45V 60A DO203AB |
Customer Reference | |
Detailed Description | Diode 45 V 60A Chassis, Stud Mount DO-203AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.707.68618 | kr.353,843.09 |
| Unit Price without VAT: | kr.707.68618 |
|---|---|
| Unit Price with VAT: | kr.884.60773 |

