S35120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.271.68060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.216.70460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.203.39260

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.339.20130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.339.20130
Datasheet
UES806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S35120

DigiKey Part Number
S35120-ND
Manufacturer
Manufacturer Product Number
S35120
Description
DIODE STANDARD 1200V 70A DO5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 1200 V 70A Stud Mount DO-5 (DO-203AB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
70A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5 (DO-203AB)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.205.37730kr.20,537.73
Unit Price without VAT:kr.205.37730
Unit Price with VAT:kr.256.72163