
S34140 | |
|---|---|
DigiKey Part Number | S34140-ND |
Manufacturer | |
Manufacturer Product Number | S34140 |
Description | DIODE STANDARD 1400V 45A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 45A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 90 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.216.70460 | kr.21,670.46 |
| Unit Price without VAT: | kr.216.70460 |
|---|---|
| Unit Price with VAT: | kr.270.88075 |


