
RTPF-DEV-KIT-CG-1 | |
|---|---|
DigiKey Part Number | 150-RTPF-DEV-KIT-CG-1-ND |
Manufacturer | |
Manufacturer Product Number | RTPF-DEV-KIT-CG-1 |
Description | RT POLARFIRE DEV KIT-CG-1 |
Customer Reference | |
Detailed Description | Radiation-Tolerant PolarFire SoC FPGA RTPF500T RT PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Radiation-Tolerant PolarFire SoC FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | RTPF500T | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Libero SoC | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160,261.32000 | kr.160,261.32 |
| Unit Price without VAT: | kr.160,261.32000 |
|---|---|
| Unit Price with VAT: | kr.200,326.65000 |

