Direct

| RN4678APL-V/RM100 | |
|---|---|
| DigiKey Part Number | RN4678APL-V/RM100-ND | 
| Manufacturer | |
| Manufacturer Product Number | RN4678APL-V/RM100 | 
| Description | RF TXRX MOD BLUETOOTH CHIP SMD | 
| Customer Reference | |
| Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN4678APL-V/RM100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | - | |
| Frequency | 2.4GHz | |
| Data Rate | - | |
| Power - Output | 2dBm | |
| Sensitivity | -92dBm | |
| Serial Interfaces | I2C, UART | |
| Antenna Type | Integrated, Chip | |
| Utilized IC / Part | - | |
| Memory Size | 4MB Flash, 320kB ROM, 28kB SRAM | |
| Voltage - Supply | 3.3V ~ 4.2V | |
| Current - Receiving | - | |
| Current - Transmitting | - | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20°C ~ 70°C | |
| Package / Case | Module | |
| Firmware Version | 1.0.0 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark