MFR Recommended

RN42XVU-I/RM | |
|---|---|
DigiKey Part Number | RN42XVU-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | RN42XVU-I/RM |
Description | RF TXRX MOD BTU.FL THROUGH HOLE |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FHSS, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 300kbps | |
Power - Output | 4dBm | |
Sensitivity | -80dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Firmware Version | 6.15 | |
Base Product Number |







