RN41N-I/RM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 3
Unit Price: kr.81.15000
Datasheet
Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN41N-I/RM

DigiKey Part Number
RN41N-I/RM-ND
Manufacturer
Manufacturer Product Number
RN41N-I/RM
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN41N-I/RM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
FHSS, GFSK
Frequency
2.4GHz
Data Rate
300kbps
Power - Output
16dBm
Sensitivity
-80dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
35mA
Current - Transmitting
65mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
35-SMD Module
Firmware Version
6.15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes