
RN171XVW-I/RM | |
|---|---|
DigiKey Part Number | 740-1044-ND |
Manufacturer | |
Manufacturer Product Number | RN171XVW-I/RM |
Description | RF TXRX MOD WIFI WIR ANT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Wire Antenna Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, DQPSK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 12dBm | |
Sensitivity | -83dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Wire Antenna | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.7V | |
Current - Receiving | 40mA | |
Current - Transmitting | 180mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 49-SMD Module | |
Firmware Version | 4.41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.83000 | kr.299.83 |
| 25 | kr.272.76320 | kr.6,819.08 |
| 100 | kr.262.34400 | kr.26,234.40 |
| Unit Price without VAT: | kr.299.83000 |
|---|---|
| Unit Price with VAT: | kr.374.78750 |

