
RN-PS-INT | |
|---|---|
DigiKey Part Number | 740-1019-ND |
Manufacturer | |
Manufacturer Product Number | RN-PS-INT |
Description | ADAPTER PWR 5VDC 1A 1.3MM INTL |
Customer Reference | |
Detailed Description | Power Supply For FireFly™, BluePort™XP Serial Adapters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Power Supply | |
For Use With/Related Products | FireFly™, BluePort™XP Serial Adapters |

