RE46C109S16TF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.9.51640
Horn Driver IC Logic Input Logic Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C109S16TF

DigiKey Part Number
RE46C109S16TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE46C109S16TF
Description
IC HORN DRIVER DUAL 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Horn Driver IC Logic Input Logic Output 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Logic
Output Type
Logic
Current - Supply
350 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.600kr.9.51642kr.24,742.69
Manufacturers Standard Package
Unit Price without VAT:kr.9.51642
Unit Price with VAT:kr.11.89553