
RE46C109E16F | |
|---|---|
DigiKey Part Number | RE46C109E16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C109E16F |
Description | IC HORN DRIVER DUAL 16DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 16-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.11.95981 | kr.4,305.53 |
| Unit Price without VAT: | kr.11.95981 |
|---|---|
| Unit Price with VAT: | kr.14.94976 |

