Fanout PCIe Switch Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8563B-F3EI

DigiKey Part Number
PM8563B-F3EI-ND
Manufacturer
Manufacturer Product Number
PM8563B-F3EI
Description
IC INTERFACE SPECIALIZED PFX-L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fanout PCIe Switch Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Applications
Fanout PCIe Switch
Interface
PCI Express
Package / Case
Module
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.1,391.27025kr.55,650.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,391.27025
Unit Price with VAT:kr.1,739.08781