
ATMXT112UD-MAUHA1 | |
|---|---|
DigiKey Part Number | 150-ATMXT112UD-MAUHA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT112UD-MAUHA1 |
Description | IC MAXTOUCH TOUCHSCREEN CTLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 56-XQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ATMXT112UD-MAUHA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.16.46094 | kr.8,065.86 |
| Unit Price without VAT: | kr.16.46094 |
|---|---|
| Unit Price with VAT: | kr.20.57618 |

