Clock Fanout Buffer (Distribution) IC 1:3 150 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL133-37TI-R

DigiKey Part Number
576-4933-2-ND - Tape & Reel (TR)
576-4933-1-ND - Cut Tape (CT)
576-4933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL133-37TI-R
Description
IC CLK BUFFER 1:3 150MHZ SOT23-6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:3 150 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PL133-37TI-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
LVCMOS, Sine Wave
Output
LVCMOS
Frequency - Max
150 MHz
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
25kr.3.72960kr.93.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.66710kr.38,001.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500