Parametric Equivalent

PL133-27GI-R | |
|---|---|
DigiKey Part Number | PL133-27GI-RTR-ND - Tape & Reel (TR) PL133-27GI-RCT-ND - Cut Tape (CT) PL133-27GI-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL133-27GI-R |
Description | IC CLK BUFFER 1:2 150MHZ 6DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL133-27GI-R Models |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Frequency - Max 150 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 6-DFN (2x1.3) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL133-27GI | Microchip Technology | 56 | 576-5035-5-ND | kr.0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 25 | kr.3.88000 | kr.97.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17000 | kr.9,510.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |











