Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-09NSC-R

DigiKey Part Number
576-4090-2-ND - Tape & Reel (TR)
576-4090-1-ND - Cut Tape (CT)
576-4090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL123-09NSC-R
Description
IC CLK BUFFER 1:9 134MHZ 16SOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123-09NSC-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
134 MHz
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
25kr.9.96640kr.249.16
100kr.9.06630kr.906.63
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500