
PIC32MZ2048ECG100T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32MZ2048ECG100T-I/PTTR-ND - Tape & Reel (TR) 150-PIC32MZ2048ECG100T-I/PTCT-ND - Cut Tape (CT) 150-PIC32MZ2048ECG100T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048ECG100T-I/PT |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 40x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (12x12) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.54000 | kr.99.54 |
| 25 | kr.91.24160 | kr.2,281.04 |
| 100 | kr.82.56120 | kr.8,256.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.82.56131 | kr.99,073.57 |
| Unit Price without VAT: | kr.99.54000 |
|---|---|
| Unit Price with VAT: | kr.124.42500 |





