


PIC32MZ1064DAG169T-I/6J | |
|---|---|
DigiKey Part Number | PIC32MZ1064DAG169T-I/6JTR-ND - Tape & Reel (TR) PIC32MZ1064DAG169T-I/6JCT-ND - Cut Tape (CT) PIC32MZ1064DAG169T-I/6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1064DAG169T-I/6J |
Description | IC MCU 32BIT 1MB FLASH 169LFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 169-LFBGA (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 45x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 169-LFBGA (11x11) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 169-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.26000 | kr.138.26 |
| 25 | kr.134.65360 | kr.3,366.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.114.73947 | kr.172,109.20 |
| Unit Price without VAT: | kr.138.26000 |
|---|---|
| Unit Price with VAT: | kr.172.82500 |








