Similar

PIC32MZ0512EFF124-E/TL | |
|---|---|
DigiKey Part Number  | PIC32MZ0512EFF124-E/TL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC32MZ0512EFF124-E/TL  | 
Description  | IC MCU 32BIT 512KB FLASH 124VTLA  | 
Customer Reference  | |
Detailed Description  | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 124-VTLA (9x9)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | MIPS32® M-Class  | |
Core Size  | 32-Bit  | |
Speed  | 180MHz  | |
Connectivity  | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT  | |
Number of I/O  | 97  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 128K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.1V ~ 3.6V  | |
Data Converters  | A/D 48x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 124-VTLA (9x9)  | |
Package / Case  | 124-VFTLA Dual Rows, Exposed Pad  | |
Base Product Number  | 












