MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX430F064L-I/PT

DigiKey Part Number
PIC32MX430F064L-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC32MX430F064L-I/PT
Description
IC MCU 32BIT 64KB FLASH 100TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX430F064L-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (12x12)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
238kr.29.70689kr.7,070.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.70689
Unit Price with VAT:kr.37.13361