
PIC32MX340F128L-80V/BG | |
|---|---|
DigiKey Part Number | PIC32MX340F128L-80V/BG-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX340F128L-80V/BG |
Description | IC MCU 32BIT 128KB FLSH 121TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 121-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX340F128L-80V/BG Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 121-TFBGA (10x10) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 121-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.27000 | kr.54.27 |
| 25 | kr.49.76920 | kr.1,244.23 |
| 100 | kr.45.07740 | kr.4,507.74 |
| Unit Price without VAT: | kr.54.27000 |
|---|---|
| Unit Price with VAT: | kr.67.83750 |





