PIC32MX150F128C-I/TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 644
Unit Price: kr.30.81000
Datasheet
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 36-VTLA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX150F128C-I/TL

DigiKey Part Number
PIC32MX150F128C-I/TL-ND
Manufacturer
Manufacturer Product Number
PIC32MX150F128C-I/TL
Description
IC MCU 32BIT 128KB FLASH 36VTLA
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 36-VTLA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX150F128C-I/TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-VTLA (5x5)
Package / Case
36-VFTLA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types