MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX150F128B-I/SS

DigiKey Part Number
PIC32MX150F128B-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC32MX150F128B-I/SS
Description
IC MCU 32BIT 128KB FLASH 28SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX150F128B-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.78000kr.27.78
25kr.25.52720kr.638.18
100kr.23.01940kr.2,301.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.78000
Unit Price with VAT:kr.34.72500