
PIC32MX130F064D-I/ML | |
|---|---|
DigiKey Part Number | PIC32MX130F064D-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX130F064D-I/ML |
Description | IC MCU 32BIT 64KB FLASH 44QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX130F064D-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.58000 | kr.24.58 |
| 25 | kr.22.65600 | kr.566.40 |
| 100 | kr.20.48000 | kr.2,048.00 |
| Unit Price without VAT: | kr.24.58000 |
|---|---|
| Unit Price with VAT: | kr.30.72500 |

