
PIC32CZ2051CA70144-I/XFB | |
|---|---|
DigiKey Part Number | 150-PIC32CZ2051CA70144-I/XFB-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CZ2051CA70144-I/XFB |
Description | CM7, 2048KB FLASH, 512KB SRAM, E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F PIC® 32CZ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-TQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 25x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (20x20) | |
Package / Case | 144-TQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.99000 | kr.51.99 |
| 25 | kr.47.21400 | kr.1,180.35 |
| 100 | kr.42.95700 | kr.4,295.70 |
| Unit Price without VAT: | kr.51.99000 |
|---|---|
| Unit Price with VAT: | kr.64.98750 |



