
PIC32CX1025SG41064-E/V2X | |
|---|---|
DigiKey Part Number | 150-PIC32CX1025SG41064-E/V2X-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CX1025SG41064-E/V2X |
Description | CM4, TQFP 64, 1 MFLASH, USB, ETH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Core Processor ARM® Cortex®-M4F | Data Converters A/D 24x12b; D/A 2x12b |
Core Size 32-Bit | Oscillator Type External, Internal |
Speed 120MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 51 | Package / Case 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |


