
PIC32CM5112GC00048T-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM5112GC00048T-I/Y8XTR-ND - Tape & Reel (TR) 150-PIC32CM5112GC00048T-I/Y8XCT-ND - Cut Tape (CT) 150-PIC32CM5112GC00048T-I/Y8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CM5112GC00048T-I/Y8X |
Description | CM23, 512KB FLASH, 48 TQFP, 85C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 PIC® 32CM GC Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 25 | kr.17.46040 | kr.436.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.14.89904 | kr.23,838.46 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

