ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CK2051GC01064-I/3ZB-SL3

DigiKey Part Number
150-PIC32CK2051GC01064-I/3ZB-SL3-ND
Manufacturer
Manufacturer Product Number
PIC32CK2051GC01064-I/3ZB-SL3
Description
M33 2MB/512 64 TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC32CK2051GC01064-I/3ZB-SL3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, IR, LVD, LVR, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 13x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.40000kr.28.40
25kr.25.80400kr.645.10
100kr.23.45800kr.2,345.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.40000
Unit Price with VAT:kr.35.50000