
PIC32AK6416GC41048-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32AK6416GC41048-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32AK6416GC41048-I/PT |
Description | 32-BIT 200MHZ MCU, DP-FPU, 64K F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32AK6416GC41048-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR; D/A 3x12b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 25 | kr.10.96840 | kr.274.21 |
| 100 | kr.10.01720 | kr.1,001.72 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

