
PIC32AK6416GC41036T-I/M7 | |
|---|---|
DigiKey Part Number | 150-PIC32AK6416GC41036T-I/M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32AK6416GC41036T-I/M7 |
Description | 32-BIT 200MHZ MCU, DP-FPU, 64K F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 36-VQFN (5x5) |
EDA/CAD Models | PIC32AK6416GC41036T-I/M7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 3x12b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 36-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 36-VFQFN Exposed Pad |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.11.15468 | kr.36,810.44 |
| Unit Price without VAT: | kr.11.15468 |
|---|---|
| Unit Price with VAT: | kr.13.94335 |

