
PIC24HJ64GP510AT-I/PF | |
|---|---|
DigiKey Part Number | PIC24HJ64GP510AT-I/PFTR-ND - Tape & Reel (TR) PIC24HJ64GP510AT-I/PFCT-ND - Cut Tape (CT) PIC24HJ64GP510AT-I/PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24HJ64GP510AT-I/PF |
Description | IC MCU 16BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ64GP510AT-I/PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 32x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.30000 | kr.53.30 |
| 25 | kr.48.80360 | kr.1,220.09 |
| 100 | kr.44.17410 | kr.4,417.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.17423 | kr.44,174.23 |
| Unit Price without VAT: | kr.53.30000 |
|---|---|
| Unit Price with VAT: | kr.66.62500 |





