
PIC24FV16KA301-I/SO | |
|---|---|
DigiKey Part Number | PIC24FV16KA301-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FV16KA301-I/SO |
Description | IC MCU 16BIT 16KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FV16KA301-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.79000 | kr.23.79 |
| 25 | kr.21.66920 | kr.541.73 |
| 100 | kr.19.67580 | kr.1,967.58 |
| Unit Price without VAT: | kr.23.79000 |
|---|---|
| Unit Price with VAT: | kr.29.73750 |

