
PIC24FJ256GA610-I/BG | |
|---|---|
DigiKey Part Number  | PIC24FJ256GA610-I/BG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC24FJ256GA610-I/BG  | 
Description  | IC MCU 16BIT 256KB FLSH 121TFBGA  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 121-TFBGA (10x10)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 16-Bit  | |
Speed  | 32MHz  | |
Connectivity  | I2C, IrDA, LINbus, PMP, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT  | |
Number of I/O  | 85  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2V ~ 3.6V  | |
Data Converters  | A/D 24x10/12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 121-TFBGA (10x10)  | |
Package / Case  | 121-TFBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 184 | kr.29.95201 | kr.5,511.17 | 
| Unit Price without VAT: | kr.29.95201 | 
|---|---|
| Unit Price with VAT: | kr.37.44001 | 

